PHOENIX CONTACT1840337Steckverbinder, Klemmenblöcke
Conn Terminal Block F 18 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 18 | |
| 3.81 | |
| 1 | |
| 18 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 12.699 | |
| 69.37 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1840337 PCB terminal block from Phoenix Contact. This F connector has 18 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1840337 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 69.37 mm long, 11.1 mm tall and 16.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

