PHOENIX CONTACT1840476Steckverbinder, Klemmenblöcke
Conn Terminal Block F 13 POS 3.5mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 13 | |
| 3.5 | |
| 1 | |
| 13 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 8.624 | |
| 45.5 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1840476 PCB terminal block from Phoenix Contact. This F connector has 13 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a female type gender. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. 1840476 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 45.5 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

