PHOENIX CONTACT1840573Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block M 4 POS 7.62mm Screw RA Panel Mount 20A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| M | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 17.528 | |
| 52.1 | |
| 32 | |
| 30.5 | |
| Green | |
| Panel Mount |
This 1840573 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. 1840573 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 52.1 mm long, 30.5 mm tall and 32 mm deep. Its wire is 10-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

