PHOENIX CONTACT1840654Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block M 12 POS 7.62mm Screw RA Cable Mount 20A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| M | |
| 12 | |
| 7.62 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| 1000000 | |
| -40 | |
| 100 | |
| 47.131 | |
| 113.06 | |
| 32 | |
| 32.5 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1840654 PCB terminal block will ensure strong connections between circuits. This F connector has 12 F contacts. Its pitch is 7.62 mm. It has a female type gender. It has a maximum voltage rating of 400 V. This is a 1-row connector. This device has a maximum current rating of 20 A. 1840654 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 113.06 mm long, 30.5 mm tall and 32 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

