| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fiber Optic | |
| PL | |
| Right Angle | |
| Cardboard | |
| 3.605 | |
| 34.5 | |
| 16 | |
| 11 |
Thanks to Phoenix Contact and their 1841161 fiber optic connector, you can join multiple fiber optic cables together with ease and simplicity. It has a plug type gender. It has a right angle body orientation. This product is 34.5 mm long, 11 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

