PHOENIX CONTACT1843130Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.285 | |
| 31.87 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1843130 connector from Phoenix Contact. This HDR connector has 16 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 2-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843130 is housed in green polyamide. This product is 31.87 mm long, 22.7 mm tall and 21.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

