PHOENIX CONTACT1843143Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 18 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 10.335 | |
| 35.68 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Use this wire to board 1843143 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 18 contacts that are plated with tin. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 35.68 mm long, 22.7 mm tall and 21.9 mm deep. 1843143 is housed in green polyamide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

