PHOENIX CONTACT1843156Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 11.423 | |
| 39.49 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1843156 connector from Phoenix Contact. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.81 mm. This is a 2-row connector. This device has a maximum current rating of 8 A. This product is 39.49 mm long, 22.7 mm tall and 21.9 mm deep. 1843156 is housed in green polyamide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

