PHOENIX CONTACT1843198Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 28 POS 3.81mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 14.997 | |
| 54.73 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1843198 header connector from Phoenix Contact. This HDR connector has 28 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 54.73 mm long, 22.7 mm tall and 21.9 mm deep. 1843198 is housed in green polyamide.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

