Reduced Price
PHOENIX CONTACT1843208Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 30 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 16.226 | |
| 58.54 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
This wire to board 1843208 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 30 contacts that are plated with tin. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 58.54 mm long, 22.7 mm tall and 21.9 mm deep. 1843208 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

