PHOENIX CONTACT1843936Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 4.545 | |
| 66.35 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1843936 header connector. This HDR connector has 16 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1843936 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 66.35 mm long, 7.25 mm tall and 9.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

