PHOENIX CONTACT1844388Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 19 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 19 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 4.379 | |
| 67.9 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
This wire to board 1844388 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 19 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1844388 is housed in green polybutylene terephthalate. This product is 67.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

