PHOENIX CONTACT1845374Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4/4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.24 | |
| 10 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 8.93 | |
| 35.02 | |
| 23.7 | |
| 22.1 | |
| 3.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1845374 header connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 10 A. 1845374 is housed in green polybutylene terephthalate. This product is 35.02 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

