PHOENIX CONTACT1845992Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2/2 Sides) HDR 16 POS 5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 5 | |
| Straight | |
| 15 | |
| 10 | |
| 320V | |
| 5 | |
| 2.6 | |
| -40 | |
| 100 | |
| 25 | |
| 11.449 | |
| 42.5 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
Reduce safety concerns with this shrouded 1845992 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 16 contacts that are plated with tin. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a header type gender. This device has a maximum current rating of 10 A. 1845992 is housed in green polybutylene terephthalate. This product is 42.5 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

