PHOENIX CONTACT1848465Steckverbinder, Klemmenblöcke
Conn Terminal Block F 19 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 19 | |
| 3.81 | |
| 1 | |
| 19 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 13.347 | |
| 82.78 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1848465 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 19 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. 1848465 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 82.78 mm long, 11.1 mm tall and 16.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

