PHOENIX CONTACT1848915Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 20 | |
| 1000V | |
| Cardboard | |
| 18.61 | |
| 30.46 | |
| 35.5 | |
| 19.7 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1848915 PCB terminal block developed by Phoenix Contact. This F connector has 4 F contacts. It has a maximum voltage rating of 800 V. It has a right angle body orientation. Its pitch is 7.62 mm. This is a 1-row connector. It has a female type gender. 1848915 is housed in polyamide. This device has a maximum current rating of 20 A. Its wire is 10-24 AWG. This product is 30.46 mm long, 19.7 mm tall and 35.5 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

