PHOENIX CONTACT1850880Steckverbinder, Klemmenblöcke

Conn Terminal Block F 5 POS 3.81mm Screw ST Cable Mount 8A Cardboard

Joining multiple circuits is easy with this 1850880 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. 1850880 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 29.44 mm long, 12.3 mm tall and 21.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 7,6191 €
    1. 50+7,6191 €
    2. 100+7,4039 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.