PHOENIX CONTACT1850903Steckverbinder, Klemmenblöcke
Conn Terminal Block F 7 POS 3.81mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 9.71 | |
| 37.06 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1850903 PCB terminal block from Phoenix Contact. This F connector has 7 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1850903 is housed in polyamide. It uses the screw termination method. This product is 37.06 mm long, 12.3 mm tall and 21.7 mm deep. Its wire is 16-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

