PHOENIX CONTACT1850929Steckverbinder, Klemmenblöcke
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 12.199 | |
| 44.68 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
This 1850929 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 9 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1850929 is housed in polyamide. Its wire is 16-28 AWG. This product is 44.68 mm long, 12.3 mm tall and 21.7 mm deep. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

