PHOENIX CONTACT1850958Steckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.81 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 16.86 | |
| 56.11 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1850958 PCB terminal block developed by Phoenix Contact. This F connector has 12 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. Its pitch is 3.81 mm. 1850958 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 56.11 mm long, 12.3 mm tall and 21.7 mm deep. Its wire is 16-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

