PHOENIX CONTACT1851355Steckverbinder, Klemmenblöcke
Conn Spring Cage F 14 POS 3.81mm RA Panel Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 14 | |
| 3.81 | |
| 1 | |
| 14 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 13.259 | |
| 63.73 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Panel Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1851355 PCB terminal block. This F connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1851355 is housed in polyamide. This product is 63.73 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

