PHOENIX CONTACT1852862Steckverbinderzubehör
Connector Accessories Panel Mounting Flange Straight
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Flange | |
| Straight | |
| -40 | |
| 125 | |
| 5.217 | |
| 25.3 | |
| 16.2 |
If you were planning on completing a total connector assembly then you'll definitely need this panel mounting flange 1852862 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 25.3 mm long and 16.2 mm. This part has an operating temperature of -40 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

