PHOENIX CONTACT1857919Steckverbinder, Klemmenblöcke
Conn Terminal Block M 5 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.901 | |
| 19.84 | |
| 18.45 | |
| 11.1 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1857919 PCB terminal block will ensure strong connections between circuits. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1857919 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 19.84 mm long, 11.1 mm tall and 17.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

