PHOENIX CONTACT1857980Steckverbinder, Klemmenblöcke
Conn Terminal Block M 12 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 12 | |
| 3.81 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 9.54 | |
| 46.71 | |
| 17.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1857980 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 12 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A. 1857980 is housed in polyamide. It uses the screw termination method. This product is 46.71 mm long, 11.1 mm tall and 17.9 mm deep. Its wire is 16-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

