PHOENIX CONTACT1858073Steckverbinder, Klemmenblöcke
Conn Terminal Block M 6 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 5.538 | |
| 33.25 | |
| 17.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1858073 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This M connector has 6 M contacts. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 3.81 mm. 1858073 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 33.25 mm long, 11.1 mm tall and 17.9 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

