PHOENIX CONTACT1858099Steckverbinder, Klemmenblöcke
Conn Terminal Block M 8 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 6.9 | |
| 40.87 | |
| 17.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1858099 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. 1858099 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 40.87 mm long, 11.1 mm tall and 17.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

