PHOENIX CONTACT1858785Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| -40 | |
| 105 | |
| Cardboard | |
| 8.418 | |
| 40.78 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1858785 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 4 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1858785 is housed in polyamide. Its wire is 12-24 AWG. This product is 40.78 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

