PHOENIX CONTACT1858824Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 7.62 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| 15.984 | |
| 71.35 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1858824 PCB terminal block. This F connector has 8 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 630 V. It has a right angle body orientation. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1858824 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 71.35 mm long, 15 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

