PHOENIX CONTACT1859276Steckverbinder, Klemmenblöcke

Conn DIN Rail F 12 POS 5.08mm Screw T DIN Rail 12A

This din rail 1859276 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 12 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. 1859276 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 71.08 mm long, 43.5 mm tall and 42.5 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 34,6508 €
    1. 50+34,6508 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.