PHOENIX CONTACT1859988Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-24AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 0.33 | |
| 19.5 | |
| 22-24 | |
| Cable Mount |
This 1859988 connector contact from Phoenix Contact is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 19.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

