PHOENIX CONTACT1861060Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.2 | |
| 15 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1861060 header connector from Phoenix Contact. This HDR connector has 4 HDR contacts. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

