PHOENIX CONTACT1862645Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 9 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 9 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.083 | |
| 35.08 | |
| 14.5 | |
| 6.85 | |
| Through Hole |
This wire to board 1862645 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This F connector has 9 contacts that are plated with tin. Its pitch is 3.81 mm. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1862645 is housed in green polyamide. It uses the solder termination method. This product is 35.08 mm long, 6.85 mm tall and 14.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

