PHOENIX CONTACT1862658Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 2.1 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.37 | |
| 38.89 | |
| 14.5 | |
| 7.8 | |
| Through Hole |
Use this shrouded 1862658 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 10 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 38.89 mm long, 7.8 mm tall and 14.5 mm deep. 1862658 is housed in green polyamide. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

