PHOENIX CONTACT1862713Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.889 | |
| 61.75 | |
| 14.5 | |
| 6.85 | |
| Through Hole |
Mount this wire to board 1862713 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 16 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A. 1862713 is housed in green polyamide. It uses the solder termination method. This product is 61.75 mm long, 6.85 mm tall and 14.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

