PHOENIX CONTACT1862933Steckverbinder, Klemmenblöcke

Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 8A

Know that you will have strong connections between circuits when you use Phoenix Contact's 1862933 PCB terminal block. This F connector has 10 contacts that are plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. This device has a maximum current rating of 8 A. 1862933 is housed in polyamide. This product is 35.8 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 8,4579 €
    1. 50+8,4579 €
    2. 100+8,2182 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.