PHOENIX CONTACT1863181Steckverbinder, Klemmenblöcke

Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 8A Cardboard

Say goodbye to wires becoming undone by using this 1863181 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. 1863181 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28@IEC|14-30@UL AWG. It uses the screw termination method. This product is 18.3 mm long, 19.1 mm tall and 10.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,5810 €
    1. 50+4,5810 €
    2. 100+4,1568 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.