PHOENIX CONTACT1868144Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 4 POS 3.5mm Solder RA Thru-Hole 12A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 12 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 2.634 | |
| 15.3 | |
| 11.3 | |
| 9.9 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1868144 PCB terminal block from Phoenix Contact is a must-have! This F connector has 4 F contacts. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. 1868144 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 15.3 mm long, 9.9 mm tall and 11.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

