PHOENIX CONTACT1868623Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 16 POS 5.08mm Solder RA Thru-Hole 15A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 5.08 | |
| 16 | |
| Solder | |
| Right Angle | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 16.2 | |
| 12.7 | |
| 12.7 | |
| 13.6 | |
| Green | |
| Through Hole |
Keep your connections strong with this 1868623 PCB terminal block from Phoenix Contact utilizing clamps and screws. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 15 A. It uses the solder termination method. This product is 12.7 mm long. Its wire is 16-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

