PHOENIX CONTACT1868733Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.938 | |
| 10.16 | |
| 11.6 | |
| 13.8 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1868733 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 24 A. 1868733 is housed in polyamide. Its wire is 14-26 AWG. This product is 10.16 mm long, 13.8 mm tall and 11.6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

