Reduced Price
PHOENIX CONTACT1868982Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 15 POS 5.08mm Solder ST Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 15 | |
| 5.08 | |
| 3 | |
| 5 | |
| Solder | |
| Straight | |
| 12 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| 5.895 | |
| 27.94 | |
| 32.25 | |
| 36.6 | |
| Black | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1868982 PCB terminal block from Phoenix Contact. This is a 3-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1868982 is housed in polyamide. This product is 27.94 mm long, 36.6 mm tall and 32.25 mm deep. It uses the solder termination method. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

