PHOENIX CONTACT1869318Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 17.5A Cardboard

Perfect for troubleshooting this 1869318 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 400 V. 1869318 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. This product is 61.96 mm long, 11 mm tall and 12 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

49 Stück: morgen versandbereit

    Total5,05 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 49 Stück
      • Price: 5,0457 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.