PHOENIX CONTACT1869790Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 20 | |
| 176V | |
| -50 | |
| 110 | |
| Cardboard | |
| 4.963 | |
| 10 | |
| 11.1 | |
| 31.5 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1869790 PCB terminal block. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. 1869790 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 10 mm long, 31.5 mm tall and 11.1 mm deep. It uses the solder termination method. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

