PHOENIX CONTACT1873061Steckverbinder, Klemmenblöcke
Conn Spring Cage F 3 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.148 | |
| 15.86 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this spring cage 1873061 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 1873061 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 15.86 mm long, 15 mm tall and 25.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

