PHOENIX CONTACT1873171Steckverbinder, Klemmenblöcke
Conn Spring Cage F 14 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 71.74 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this spring cage 1873171 PCB terminal block from Phoenix Contact is a must-have! This F connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. 1873171 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 71.74 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

