50-75% Rabatt
PHOENIX CONTACT1873553Steckverbinder, Klemmenblöcke
Conn Spring Cage M 7 POS 5.08mm Push-In Spring ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| M | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 11.874 | |
| 45.64 | |
| 27 | |
| 15 | |
| Green | |
| Cable Mount |
Phoenix Contact's spring cage 1873553 PCB terminal block will ensure strong connections between circuits. This M connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. It has a male type gender. This is a 1-row connector. 1873553 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 45.64 mm long, 15 mm tall and 27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

