PHOENIX CONTACT1875506Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.6 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 3.322 | |
| 38.89 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1875506 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 38.89 mm long, 9.2 mm tall and 7.25 mm deep. 1875506 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

