50-75% Rabatt
PHOENIX CONTACT1876314Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.3 | |
| 36.4 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Use this shrouded 1876314 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

