25-50% Rabatt
PHOENIX CONTACT1877290Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 4 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Light Gray | |
| Cable Mount |
Keep your connections strong with this 1877290 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1877290 is housed in polyamide. Its wire is 12-30 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

