PHOENIX CONTACT1877481Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| 12 | |
| 400V | |
| -40 | |
| 100 | |
| 2.85 | |
| 11.16 | |
| 16 | |
| 12 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1877481 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. 1877481 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 11.16 mm long, 12 mm tall and 16 mm deep. Its wire is 16-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

