PHOENIX CONTACT1877494Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| 12 | |
| 400V | |
| 1000000 | |
| -40 | |
| 100 | |
| 3.64 | |
| 16.16 | |
| 16 | |
| 12 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1877494 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1877494 is housed in polyamide. Its wire is 16-26 AWG. It uses the solder termination method. This product is 16.16 mm long, 12 mm tall and 16 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

